
6SVPA220MAA | |
|---|---|
DigiKey Part Number | PCE5071TR-ND - Tape & Reel (TR) PCE5071CT-ND - Cut Tape (CT) PCE5071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPA220MAA |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPA220MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP220M | Panasonic Industry | 0 | P16597CT-ND | €1.57000 | Parametric Equivalent |
| 6SVPS220M | Panasonic Industry | 974 | PCE5087CT-ND | €1.82000 | Parametric Equivalent |
| A766KE227M0JLAE022 | KEMET | 3.547 | 399-A766KE227M0JLAE022CT-ND | €0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €0.99000 | €9.90 |
| 50 | €0.76800 | €38.40 |
| 100 | €0.69780 | €69.78 |
| 500 | €0.57700 | €288.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.52909 | €529.09 |
| 2.000 | €0.49807 | €996.14 |
| 3.000 | €0.48242 | €1,447.26 |
| 5.000 | €0.46499 | €2,324.95 |
| 7.000 | €0.45474 | €3,183.18 |
| 10.000 | €0.44485 | €4,448.50 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |





