
A766KE227M0JLAE022 | |
|---|---|
DigiKey Part Number | 399-A766KE227M0JLAE022TR-ND - Tape & Reel (TR) 399-A766KE227M0JLAE022CT-ND - Cut Tape (CT) 399-A766KE227M0JLAE022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE227M0JLAE022 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE227M0JLAE022 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVPS220M | Panasonic Industry | 974 | PCE5087CT-ND | €1.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31400 | €3.14 |
| 50 | €0.23360 | €11.68 |
| 100 | €0.20790 | €20.79 |
| 500 | €0.16366 | €81.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14969 | €149.69 |
| 2.000 | €0.13808 | €276.16 |
| 3.000 | €0.13221 | €396.63 |
| 5.000 | €0.12567 | €628.35 |
| 7.000 | €0.12183 | €852.81 |
| 10.000 | €0.11812 | €1,181.20 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

