6SVP220M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €1.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 974
Unit Price: €1.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.547
Unit Price: €0.51000
Datasheet
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVP220M

DigiKey Part Number
P16597TR-ND - Tape & Reel (TR)
P16597CT-ND - Cut Tape (CT)
P16597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVP220M
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVP220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
220 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6SVPA220MAAPanasonic Industry0PCE5071CT-ND€1.52000Parametric Equivalent
6SVPS220MPanasonic Industry974PCE5087CT-ND€1.82000Parametric Equivalent
A766KE227M0JLAE022KEMET3.547399-A766KE227M0JLAE022CT-ND€0.51000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.02000€10.20
50€0.79220€39.61
100€0.72010€72.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.58526€292.63
1.000€0.54697€546.97
1.500€0.52764€791.46
2.500€0.50610€1,265.25
3.500€0.49345€1,727.08
5.000€0.48122€2,406.10
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.88400