ECJ-3FB2A223K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.25509

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €5.04841
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Direct


KEMET
In Stock: 21.023
Unit Price: €0.31000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.07723
Datasheet

Direct


YAGEO
In Stock: 3.000
Unit Price: €0.18000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00938
Datasheet

Direct


KYOCERA AVX
In Stock: 43.556
Unit Price: €0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.516
Unit Price: €0.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 2.470
Unit Price: €0.24000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.05178
Datasheet

Upgrade


KYOCERA AVX
In Stock: 993
Unit Price: €0.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.283
Unit Price: €0.69000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.25864
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FB2A223K

DigiKey Part Number
PCC2468TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FB2A223K
Description
CAP CER 0.022UF 100V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3FB2A223K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes