Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

12061C223KBT1A | |
|---|---|
DigiKey Part Number | 478-12061C223KBT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061C223KBT1A |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C223K4T2A | KYOCERA AVX | 5.585 | 478-KAM31BR72A223KTCT-ND | €0.25000 | Parametric Equivalent |
| 12061C223K4T4A | KYOCERA AVX | 0 | 478-KAM31BR72A223KMTR-ND | €0.04632 | Parametric Equivalent |
| 12061C223KAT4H | KYOCERA AVX | 0 | 478-12061C223KAT4HTR-ND | €0.25509 | Parametric Equivalent |
| KGM31BR72A223KM | KYOCERA AVX | 43.556 | 478-KGM31BR72A223KMCT-ND | €0.09000 | Parametric Equivalent |
| KGM31BR72A223KT | KYOCERA AVX | 516 | 478-KGM31BR72A223KTCT-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €5.04841 | €10,096.82 |
| Unit Price without VAT: | €5.04841 |
|---|---|
| Unit Price with VAT: | €6.05809 |







