
12061C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A223KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A223KTCT-ND - Cut Tape (CT) 478-KAM31BR72A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C223K4T2A |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14400 | €1.44 |
| 50 | €0.10420 | €5.21 |
| 100 | €0.09200 | €9.20 |
| 500 | €0.07172 | €35.86 |
| 1.000 | €0.06545 | €65.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05605 | €224.20 |
| 8.000 | €0.05256 | €420.48 |
| 12.000 | €0.05082 | €609.84 |
| 20.000 | €0.04888 | €977.60 |
| 28.000 | €0.04775 | €1,337.00 |
| 40.000 | €0.04666 | €1,866.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

