LM336Z25X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 144
Unit Price: €0.79000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 665
Unit Price: €1.63513
Datasheet

Direct


Texas Instruments
In Stock: 55.278
Unit Price: €1.51000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €2.18879
Datasheet

Similar


Texas Instruments
In Stock: 1.982
Unit Price: €0.67000
Datasheet

Similar


Texas Instruments
In Stock: 2.534
Unit Price: €0.67000
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: €0.67000
Datasheet

Similar


Texas Instruments
In Stock: 5.324
Unit Price: €0.65000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±2% TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336Z25X

DigiKey Part Number
LM336Z25XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM336Z25X
Description
IC VREF SHUNT 2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM336Z25X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes