
LM336BZ-2.5/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM336BZ-2.5/LFT7TR-ND - Tape & Reel (TR) 296-LM336BZ-2.5/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336BZ-2.5/LFT7 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BZ-2.5/LFT7 Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.47400 | €4.74 |
| 25 | €0.42640 | €10.66 |
| 100 | €0.37350 | €37.35 |
| 250 | €0.34840 | €87.10 |
| 500 | €0.33322 | €166.61 |
| 1.000 | €0.32075 | €320.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31048 | €620.96 |
| 4.000 | €0.30202 | €1,208.08 |
| 6.000 | €0.29778 | €1,786.68 |
| 10.000 | €0.29309 | €2,930.90 |
| 14.000 | €0.29035 | €4,064.90 |
| 20.000 | €0.28771 | €5,754.20 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |





