LM336Z-2.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.534
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 5.224
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 6.169
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 33.475
Unit Price: €1.27000
Datasheet

Similar


Texas Instruments
In Stock: 34.869
Unit Price: €0.98000
Datasheet
Shunt Voltage Reference IC Fixed 2.49V V ±0.48% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.49V V ±0.48% 15 mA TO-92-3
Introducing Power by Linear

LM336Z-2.5#TRPBF

DigiKey Part Number
505-LM336Z-2.5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM336Z-2.5#TRPBF
Description
IC VREF SHUNT 0.48% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±0.48% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM336Z-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
15 mA
Tolerance
±0.48%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.22642€4,452.84
Manufacturers Standard Package
Unit Price without VAT:€2.22642
Unit Price with VAT:€2.67170