Similar
Similar

Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature 0°C ~ 200°C |
Series | Features Pulse Withstanding |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 10 Ohms | Size / Dimension 10.630" L x 3.110" W (270.00mm x 79.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.728" (18.50mm) |
Power (Watts) 500W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRS500-10RJ8 | Riedon products by Bourns | 0 | 696-1902-ND | €80.37000 | Similar |
| TJT50010RJ | TE Connectivity Passive Product | 9 | A123920-ND | €70.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €52.58500 | €525.85 |
| Unit Price without VAT: | €52.58500 |
|---|---|
| Unit Price with VAT: | €63.10200 |



