Similar



BRS500-10RJ8 | |
|---|---|
DigiKey Part Number | 696-1902-ND |
Manufacturer | |
Manufacturer Product Number | BRS500-10RJ8 |
Description | RES CHAS MNT 10 OHM 5% 500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 500W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS500-10RJ8 Models |
Category | Temperature Coefficient 260ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Box | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 12.992" L x 3.150" W (330.00mm x 80.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 500W | Package / Case Rectangular Case |
Composition Metal Clad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJT50010RJ | TE Connectivity Passive Product | 9 | A123920-ND | €70.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.37000 | €80.37 |
| 10 | €59.78500 | €597.85 |
| 25 | €54.23080 | €1,355.77 |
| 50 | €52.68320 | €2,634.16 |
| Unit Price without VAT: | €80.37000 |
|---|---|
| Unit Price with VAT: | €96.44400 |


