10 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT50010RJ

DigiKey Part Number
A123920-ND
Manufacturer
Manufacturer Product Number
TJT50010RJ
Description
RES CHAS MNT 10 OHM 5% 500W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
12.99" L x 3.15" W (330.00mm x 80.00mm)
Resistance
10 Ohms
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
500W
Package / Case
Rectangular Case
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€70.24000€70.24
10€52.01200€520.12
30€46.23500€1,387.05
50€44.01760€2,200.88
100€41.40540€4,140.54
Manufacturers Standard Package
Unit Price without VAT:€70.24000
Unit Price with VAT:€84.28800