Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




UPM1V181MPD1TD | |
|---|---|
DigiKey Part Number | 493-11878-1-ND - Cut Tape (CT) 493-11878-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V181MPD1TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V181MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V181MPD1TA | Nichicon | 1.977 | 493-UPJ1V181MPD1TACT-ND | €0.59000 | Direct |
| UPJ1V181MPD1TD | Nichicon | 1.784 | 493-5111-1-ND | €0.45000 | Direct |
| UPM1V181MPD | Nichicon | 584 | 493-15782-ND | €0.65000 | Parametric Equivalent |
| UPM1V181MPD1TA | Nichicon | 1.000 | 493-UPM1V181MPD1TACT-ND | €0.70000 | Parametric Equivalent |
| UPW1H181MPD | Nichicon | 4 | 493-1903-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43600 | €4.36 |
| 50 | €0.32820 | €16.41 |
| 100 | €0.29390 | €29.39 |
| 500 | €0.23470 | €117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21604 | €216.04 |
| 2.000 | €0.20052 | €401.04 |
| 3.000 | €0.19269 | €578.07 |
| 5.000 | €0.18396 | €919.80 |
| 7.000 | €0.17883 | €1,251.81 |
| 10.000 | €0.17388 | €1,738.80 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |






