180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080674013

DigiKey Part Number
732-9055-1-ND - Cut Tape (CT)
732-9055-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080674013
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080674013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
55 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
50€0.34260€17.13
100€0.29920€29.92
250€0.26516€66.29
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.23203€185.62
1.600€0.22183€354.93
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000