



UPJ1V181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1V181MPD1TACT-ND - Cut Tape (CT) UPJ1V181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V181MPD1TA |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V181MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V181MPD1TA | Nichicon | 1.000 | 493-UPM1V181MPD1TACT-ND | €0.70000 | Direct |
| UPJ1V181MPD1TD | Nichicon | 1.784 | 493-5111-1-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.37100 | €3.71 |
| 50 | €0.27680 | €13.84 |
| 100 | €0.24720 | €24.72 |
| 500 | €0.19598 | €97.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17984 | €179.84 |
| 2.000 | €0.16642 | €332.84 |
| 3.000 | €0.15965 | €478.95 |
| 5.000 | €0.15209 | €760.45 |
| 7.000 | €0.14765 | €1,033.55 |
| 10.000 | €0.14337 | €1,433.70 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

