
74AUP2G80GT,115 | |
|---|---|
DigiKey Part Number | 1727-6889-2-ND - Tape & Reel (TR) 1727-6889-1-ND - Cut Tape (CT) 1727-6889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G80GT,115 |
Description | IC FF D-TYPE DOUBLE 1-BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G80GD,125 | Rochester Electronics, LLC | 176.611 | 2156-74AUP2G80GD125-ND | €0.35696 | Parametric Equivalent |
| 74AUP2G80GF,115 | Rochester Electronics, LLC | 5.000 | 2156-74AUP2G80GF115-ND | €0.47594 | Parametric Equivalent |
| 74AUP2G80GN,115 | Rochester Electronics, LLC | 30.000 | 2156-74AUP2G80GN,115-1727-ND | €0.46744 | Parametric Equivalent |
| 74AUP2G80GS,115 | Rochester Electronics, LLC | 88.750 | 2156-74AUP2G80GS,115-1727-ND | €0.59493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40500 | €4.05 |
| 25 | €0.36360 | €9.09 |
| 100 | €0.31770 | €31.77 |
| 250 | €0.29592 | €73.98 |
| 500 | €0.28276 | €141.38 |
| 1.000 | €0.27788 | €277.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.25360 | €1,268.00 |
| 10.000 | €0.24793 | €2,479.30 |
| 15.000 | €0.24509 | €3,676.35 |
| 25.000 | €0.24195 | €6,048.75 |
| 35.000 | €0.24011 | €8,403.85 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

