Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G80GS,115

DigiKey Part Number
2156-74AUP2G80GS,115-1727-ND
Manufacturer
Manufacturer Product Number
74AUP2G80GS,115
Description
IC FF D-TYPE DOUBLE 1BIT 8XSON
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Bulk
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
0.6 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Package / Case
8-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:88750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
428€0.59493€254.63
Unit Price without VAT:€0.59493
Unit Price with VAT:€0.71392