
74AUP2G80GD,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G80GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G80GD,125 |
Description | IC FF D-TYPE DOUBLE 1BIT 8XSON |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (2x3) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Bulk: | 176611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | €0.36145 | €258.80 |
| Unit Price without VAT: | €0.36145 |
|---|---|
| Unit Price with VAT: | €0.43374 |

