NV6143CQ01-RA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 500
Unit Price: €6.07000

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: €3.57116
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 500
Unit Price: €3.97890
Image for NV6143CQ01-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6143CQ01-RA

DigiKey Part Number
1913-NV6143CQ01-RATR-ND - Tape & Reel (TR)
1913-NV6143CQ01-RACT-ND - Cut Tape (CT)
1913-NV6143CQ01-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6143CQ01-RA
Description
GANSLIM SINGLE 700V 330MOHM DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6.3A DPAK-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
700V
Mfr
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Series
Current - Output (Max)
6.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
330mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK-4L
Output Type
N-Channel
Package / Case
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NV6143CP01Navitas Semiconductor, Inc.5001913-NV6143CP01CT-ND€6.07000Parametric Equivalent
NV6143CP01-RANavitas Semiconductor, Inc.01913-NV6143CP01-RACT-ND€3.57116Parametric Equivalent
NV6143CQ01Navitas Semiconductor, Inc.5001913-NV6143CQ01TR-ND€3.97890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.57116€3,571.16
Unit Price without VAT:€3.57116
Unit Price with VAT:€4.28539