Image for NV6143CP01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6143CP01

DigiKey Part Number
1913-NV6143CP01TR-ND - Tape & Reel (TR)
1913-NV6143CP01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NV6143CP01
Description
GANSLIM SINGLE 700V 330MOHM DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6.3A DPAK-4L
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
700V
Mfr
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Series
Current - Output (Max)
6.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Rds On (Typ)
330mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK-4L
Output Type
N-Channel
Package / Case
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NV6143CQ01Navitas Semiconductor, Inc.5001913-NV6143CQ01TR-ND€3.97890Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.07000€6.07
10€4.68100€46.81
25€4.33400€108.35
100€3.95270€395.27
250€3.77092€942.73
500€3.66134€1,830.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.60183€7,203.66
Manufacturers Standard Package
Unit Price without VAT:€6.07000
Unit Price with VAT:€7.28400