Image for NV6143CQ01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6143CQ01

DigiKey Part Number
1913-NV6143CQ01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NV6143CQ01
Description
GANSLIM SINGLE 700V 330MOHM DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6.3A DPAK-4L
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
700V
Mfr
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Series
Current - Output (Max)
6.3A
Packaging
Tape & Reel (TR)
Rds On (Typ)
330mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK-4L
Output Type
N-Channel
Package / Case
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NV6143CP01Navitas Semiconductor, Inc.5001913-NV6143CP01CT-ND€6.07000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.97890€1,989.45
Manufacturers Standard Package
Unit Price without VAT:€3.97890
Unit Price with VAT:€4.77468