Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NV6143CP01-RA | |
|---|---|
DigiKey Part Number | 1913-NV6143CP01-RATR-ND - Tape & Reel (TR) 1913-NV6143CP01-RACT-ND - Cut Tape (CT) 1913-NV6143CP01-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6143CP01-RA |
Description | GANSLIM SINGLE 700V 330MOHM DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.3A DPAK-4L |
Datasheet | Datasheet |
Category | Voltage - Load 700V |
Mfr | Voltage - Supply (Vcc/Vdd) 10V ~ 24V |
Series | Current - Output (Max) 6.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 330mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK-4L |
Output Type N-Channel | Package / Case |
Interface PWM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV6143CP01 | Navitas Semiconductor, Inc. | 500 | 1913-NV6143CP01CT-ND | €6.07000 | Parametric Equivalent |
| NV6143CQ01 | Navitas Semiconductor, Inc. | 500 | 1913-NV6143CQ01TR-ND | €3.97890 | Parametric Equivalent |
| NV6143CQ01-RA | Navitas Semiconductor, Inc. | 0 | 1913-NV6143CQ01-RACT-ND | €3.57116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.57116 | €3,571.16 |
| Unit Price without VAT: | €3.57116 |
|---|---|
| Unit Price with VAT: | €4.28539 |

