GCM21BL8EF475KE08K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 352
Unit Price: €0.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 42.670
Unit Price: €0.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 9.194
Unit Price: €0.82000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BL8EF475KE08K

DigiKey Part Number
490-GCM21BL8EF475KE08KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BL8EF475KE08K
Description
CAP CER 4.7UF 25V X8L 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BL8EF475KE08K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09565€956.50
Manufacturers Standard Package
Unit Price without VAT:€0.09565
Unit Price with VAT:€0.11478