
CGA4J1X8L1E475K125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1E475K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1E475K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1E475K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1E475K125AC |
Description | CAP CER 4.7UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1E475K125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36800 | €3.68 |
| 50 | €0.28020 | €14.01 |
| 100 | €0.25300 | €25.30 |
| 500 | €0.20734 | €103.67 |
| 1.000 | €0.19323 | €193.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17644 | €352.88 |
| 4.000 | €0.16715 | €668.60 |
| 6.000 | €0.16250 | €975.00 |
| 10.000 | €0.15735 | €1,573.50 |
| 14.000 | €0.15433 | €2,160.62 |
| 20.000 | €0.15144 | €3,028.80 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |


