
GCM21BL8EF475KE08L | |
|---|---|
DigiKey Part Number | 490-GCM21BL8EF475KE08LTR-ND - Tape & Reel (TR) 490-GCM21BL8EF475KE08LCT-ND - Cut Tape (CT) 490-GCM21BL8EF475KE08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BL8EF475KE08L |
Description | CAP CER 4.7UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BL8EF475KE08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24400 | €2.44 |
| 50 | €0.18180 | €9.09 |
| 100 | €0.16280 | €16.28 |
| 500 | €0.13046 | €65.23 |
| 1.000 | €0.12051 | €120.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10512 | €315.36 |
| 6.000 | €0.09928 | €595.68 |
| 9.000 | €0.09636 | €867.24 |
| 15.000 | €0.09311 | €1,396.65 |
| 21.000 | €0.09122 | €1,915.62 |
| 30.000 | €0.08939 | €2,681.70 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

