



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.59600 | €25.96 |
| 30 | €2.31533 | €69.46 |
| 50 | €2.20280 | €110.14 |
| 100 | €2.06560 | €206.56 |
| 250 | €1.90896 | €477.24 |
| 500 | €1.80674 | €903.37 |
| 1.000 | €1.71671 | €1,716.71 |
| 2.500 | €1.61405 | €4,035.12 |
| 5.000 | €1.58382 | €7,919.10 |
| Unit Price without VAT: | €2.59600 |
|---|---|
| Unit Price with VAT: | €3.11520 |











