



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.58500 | €25.85 |
| 30 | €2.30567 | €69.17 |
| 50 | €2.19340 | €109.67 |
| 100 | €2.05660 | €205.66 |
| 250 | €1.90032 | €475.08 |
| 500 | €1.79832 | €899.16 |
| 1.000 | €1.70853 | €1,708.53 |
| 2.500 | €1.60613 | €4,015.33 |
| 5.000 | €1.57406 | €7,870.30 |
| Unit Price without VAT: | €2.58500 |
|---|---|
| Unit Price with VAT: | €3.10200 |











