



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.51100 | €25.11 |
| 30 | €2.23833 | €67.15 |
| 50 | €2.12940 | €106.47 |
| 100 | €1.99630 | €199.63 |
| 250 | €1.84436 | €461.09 |
| 500 | €1.74516 | €872.58 |
| 1.000 | €1.65783 | €1,657.83 |
| 2.500 | €1.55825 | €3,895.62 |
| 5.000 | €1.52516 | €7,625.80 |
| Unit Price without VAT: | €2.51100 |
|---|---|
| Unit Price with VAT: | €3.01320 |











