



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.96000 | €9.60 |
| 30 | €0.88767 | €26.63 |
| 50 | €0.85620 | €42.81 |
| 100 | €0.81520 | €81.52 |
| 250 | €0.76408 | €191.02 |
| 500 | €0.72756 | €363.78 |
| 1.000 | €0.69283 | €692.83 |
| 2.500 | €0.64947 | €1,623.67 |
| 5.000 | €0.61849 | €3,092.45 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |











