



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.84700 | €8.47 |
| 30 | €0.78400 | €23.52 |
| 50 | €0.75600 | €37.80 |
| 100 | €0.72000 | €72.00 |
| 250 | €0.67484 | €168.71 |
| 500 | €0.64260 | €321.30 |
| 1.000 | €0.61192 | €611.92 |
| 2.500 | €0.57362 | €1,434.05 |
| 5.000 | €0.54625 | €2,731.25 |
| Unit Price without VAT: | €0.84700 |
|---|---|
| Unit Price with VAT: | €1.01640 |











