



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.87300 | €8.73 |
| 30 | €0.80733 | €24.22 |
| 50 | €0.77860 | €38.93 |
| 100 | €0.74140 | €74.14 |
| 250 | €0.69492 | €173.73 |
| 500 | €0.66172 | €330.86 |
| 1.000 | €0.63013 | €630.13 |
| 2.500 | €0.59068 | €1,476.70 |
| 5.000 | €0.56251 | €2,812.55 |
| Unit Price without VAT: | €0.87300 |
|---|---|
| Unit Price with VAT: | €1.04760 |











