



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.75500 | €7.55 |
| 30 | €0.69800 | €20.94 |
| 50 | €0.67320 | €33.66 |
| 100 | €0.64110 | €64.11 |
| 250 | €0.60092 | €150.23 |
| 500 | €0.57220 | €286.10 |
| 1.000 | €0.54488 | €544.88 |
| 2.500 | €0.51077 | €1,276.92 |
| 5.000 | €0.48640 | €2,432.00 |
| Unit Price without VAT: | €0.75500 |
|---|---|
| Unit Price with VAT: | €0.90600 |











