



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.66700 | €6.67 |
| 30 | €0.61700 | €18.51 |
| 50 | €0.59500 | €29.75 |
| 100 | €0.56660 | €56.66 |
| 250 | €0.53108 | €132.77 |
| 500 | €0.50570 | €252.85 |
| 1.000 | €0.48155 | €481.55 |
| 2.500 | €0.45140 | €1,128.50 |
| 5.000 | €0.42986 | €2,149.30 |
| Unit Price without VAT: | €0.66700 |
|---|---|
| Unit Price with VAT: | €0.80040 |











