



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.69600 | €6.96 |
| 30 | €0.64400 | €19.32 |
| 50 | €0.62120 | €31.06 |
| 100 | €0.59150 | €59.15 |
| 250 | €0.55444 | €138.61 |
| 500 | €0.52794 | €263.97 |
| 1.000 | €0.50274 | €502.74 |
| 2.500 | €0.47127 | €1,178.17 |
| 5.000 | €0.44878 | €2,243.90 |
| Unit Price without VAT: | €0.69600 |
|---|---|
| Unit Price with VAT: | €0.83520 |











