



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.61900 | €6.19 |
| 30 | €0.57267 | €17.18 |
| 50 | €0.55200 | €27.60 |
| 100 | €0.52570 | €52.57 |
| 250 | €0.49280 | €123.20 |
| 500 | €0.46924 | €234.62 |
| 1.000 | €0.44683 | €446.83 |
| 2.500 | €0.41886 | €1,047.15 |
| 5.000 | €0.39888 | €1,994.40 |
| Unit Price without VAT: | €0.61900 |
|---|---|
| Unit Price with VAT: | €0.74280 |











