



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.56000 | €5.60 |
| 30 | €0.51800 | €15.54 |
| 50 | €0.49980 | €24.99 |
| 100 | €0.47590 | €47.59 |
| 250 | €0.44600 | €111.50 |
| 500 | €0.42468 | €212.34 |
| 1.000 | €0.40439 | €404.39 |
| 2.500 | €0.37907 | €947.68 |
| 5.000 | €0.36098 | €1,804.90 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |











