



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.57500 | €5.75 |
| 30 | €0.53167 | €15.95 |
| 50 | €0.51280 | €25.64 |
| 100 | €0.48840 | €48.84 |
| 250 | €0.45772 | €114.43 |
| 500 | €0.43586 | €217.93 |
| 1.000 | €0.41504 | €415.04 |
| 2.500 | €0.38905 | €972.62 |
| 5.000 | €0.37049 | €1,852.45 |
| Unit Price without VAT: | €0.57500 |
|---|---|
| Unit Price with VAT: | €0.69000 |











