Automotive Fuse Kit 10 ~ 30A 12VDC Holder 5 Pieces (5 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Fuse Kit 10 ~ 30A 12VDC Holder 5 Pieces (5 Values - 1 Each)
00940362ZPGLO

00940362ZPGLO

DigiKey Part Number
00940362ZPGLO-ND
Manufacturer
Manufacturer Product Number
00940362ZPGLO
Description
FUSE KIT AUTO 10-30A 5PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 10 ~ 30A 12VDC Holder 5 Pieces (5 Values - 1 Each)
Datasheet
 Datasheet
EDA/CAD Models
00940362ZPGLO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
12VDC
Manufacturer
Littelfuse Inc.
Current Rating (Amps)
10 ~ 30A
Series
Quantity
5 Pieces (5 Values - 1 Each)
Packaging
Box
Mounting Type
Holder
Part Status
Active
Packages Included
Blade, Miniature
Kit Type
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€9.65400€48.27
Manufacturers Standard Package
Unit Price without VAT:€9.65400
Unit Price with VAT:€11.58480
Kit Contents
Part NumberDescriptionQuantity
0MIN010.TPGLOAFUSE AUTO 10A 12VDC BLADE MINI1
0MIN030.TPGLOAFUSE AUTO 30A 12VDC BLADE MINI1
0MIN015.TPGLOAFUSE AUTO 15A 12VDC BLADE MINI1
0MIN025.TPGLOAFUSE AUTO 25A 12VDC BLADE MINI1
0MIN020.TPGLOAFUSE AUTO 20A 12VDC BLADE MINI1