
0MIN010.TPGLOA | |
|---|---|
DigiKey Part Number | 0MIN010.TPGLOA-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN010.TPGLOA |
Description | FUSE AUTO 10A 12VDC BLADE MINI |
Customer Reference | |
Detailed Description | 10 A 12 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |





