Image for 0MIN030.TPGLOA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN030.TPGLOA

DigiKey Part Number
0MIN030.TPGLOA-ND
Manufacturer
Manufacturer Product Number
0MIN030.TPGLOA
Description
FUSE AUTO 30A 12VDC BLADE MINI
Customer Reference
Detailed Description
30 A 12 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Green
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types