470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A471KT

DigiKey Part Number
478-KGM31BR72A471KTTR-ND - Tape & Reel (TR)
478-KGM31BR72A471KTCT-ND - Cut Tape (CT)
478-KGM31BR72A471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A471KT
Description
CAP CER 470PF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A471KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C471K1RACTUKEMET932399-C1206C471K1RACTUCT-ND€0.36000Direct
CC1206KRX7R0BB471YAGEO273311-3635-1-ND€0.18000Direct
C1206C471K2RACTUKEMET2.720399-15120-1-ND€0.39000Upgrade
CC1206JRX7R0BB471YAGEO4.09813-CC1206JRX7R0BB471CT-ND€0.22000Upgrade
CC1206KKX7RBBB471YAGEO7.593311-1571-1-ND€0.18000Upgrade
In-Stock: 5.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12800€1.28
50€0.09200€4.60
100€0.08100€8.10
500€0.06268€31.34
1.000€0.05703€57.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04856€194.24
8.000€0.04541€363.28
12.000€0.04384€526.08
20.000€0.04209€841.80
28.000€0.04107€1,149.96
40.000€0.04009€1,603.60
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400