
C1206C471K2RACTU | |
|---|---|
DigiKey Part Number | 399-15120-2-ND - Tape & Reel (TR) 399-15120-1-ND - Cut Tape (CT) 399-15120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471K2RACTU |
Description | CAP CER 470PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471KBRACTU | KEMET | 2.496 | 399-C1206C471KBRACTUCT-ND | €0.87000 | Upgrade |
| C1206C471KCRACTU | KEMET | 4.340 | 399-C1206C471KCRACTUCT-ND | €0.83000 | Upgrade |
| C1206C471J2GACTU | KEMET | 9.067 | 399-C1206C471J2GACTUCT-ND | €0.43000 | Similar |
| C1206C471JBGACTU | KEMET | 2.548 | 399-5545-1-ND | €0.93000 | Similar |
| C1206C471JCGACTU | KEMET | 2.537 | 399-C1206C471JCGACTUCT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23000 | €2.30 |
| 50 | €0.17080 | €8.54 |
| 100 | €0.15260 | €15.26 |
| 500 | €0.12190 | €60.95 |
| 1.000 | €0.11242 | €112.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09821 | €392.84 |
| 8.000 | €0.09293 | €743.44 |
| 12.000 | €0.09029 | €1,083.48 |
| 20.000 | €0.08736 | €1,747.20 |
| 28.000 | €0.08565 | €2,398.20 |
| 40.000 | €0.08400 | €3,360.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

