
AEA1616102M035R | |
|---|---|
DigiKey Part Number | 478-AEA1616102M035RTR-ND - Tape & Reel (TR) 478-AEA1616102M035RCT-ND - Cut Tape (CT) 478-AEA1616102M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616102M035R |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEA1616102M050R | KYOCERA AVX | 138 | 478-AEA1616102M050RCT-ND | €3.76000 | Parametric Equivalent |
| 865060563011 | Würth Elektronik | 116 | 732-8591-1-ND | €2.62000 | Parametric Equivalent |
| 865060663015 | Würth Elektronik | 4.083 | 732-8555-1-ND | €2.72000 | Parametric Equivalent |
| EMVY350GRA102MLH0S | Chemi-Con | 913 | 565-EMVY350GRA102MLH0SCT-ND | €3.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.56000 | €15.60 |
| 50 | €1.23260 | €61.63 |
| 100 | €1.12940 | €112.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.04355 | €208.71 |
| 400 | €0.97220 | €388.88 |
| 600 | €0.93620 | €561.72 |
| 1.000 | €0.89606 | €896.06 |
| 1.400 | €0.87246 | €1,221.44 |
| 2.000 | €0.84968 | €1,699.36 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

