
EMVY350GRA102MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY350GRA102MLH0STR-ND - Tape & Reel (TR) 565-EMVY350GRA102MLH0SCT-ND - Cut Tape (CT) 565-EMVY350GRA102MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350GRA102MLH0S |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350GRA102MLH0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 756 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.08800 | €20.88 |
| 50 | €1.67040 | €83.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €1.44846 | €253.48 |
| 350 | €1.35403 | €473.91 |
| 525 | €1.30640 | €685.86 |
| 875 | €1.25329 | €1,096.63 |
| 1.225 | €1.22209 | €1,497.06 |
| 1.750 | €1.19194 | €2,085.89 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

