02013A130JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 34.535
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 5.157
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 116.295
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 930
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.431
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.049
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00350
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00297
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 30.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.63403
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.12003
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.18361
Datasheet
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A130JAT2A

DigiKey Part Number
02013A130JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A130JAT2A
Description
CAP CER 13PF 25V NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A130JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.09018€1,352.70
Manufacturers Standard Package
Unit Price without VAT:€0.09018
Unit Price with VAT:€0.10822