New at DigiKey
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG130JFNA01

DigiKey Part Number
587-MSAST063SCG130JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG130JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG130JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG130JFNA01
Description
CAP CER 13PF 25V C0G 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E130J030BGTDK2.431445-7068-1-ND€0.08000Parametric Equivalent
CBR02C130J3GACKEMET4.049399-6149-1-ND€0.20000Parametric Equivalent
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
50€0.01680€0.84
100€0.01430€1.43
500€0.01010€5.05
1.000€0.00882€8.82
2.500€0.00749€18.73
5.000€0.00669€33.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00570€85.50
30.000€0.00522€156.60
45.000€0.00498€224.10
75.000€0.00471€353.25
105.000€0.00455€477.75
150.000€0.00440€660.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600