13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E130J030BG

DigiKey Part Number
445-7068-2-ND - Tape & Reel (TR)
445-7068-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E130J030BG
Description
CAP CER 13PF 25V C0G 0201
Customer Reference
Detailed Description
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E130J030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C130G3GACKEMET0CBR02C130G3GAC-ND€0.06504Direct
CBR02C130J3GACKEMET4.049399-6149-1-ND€0.20000Direct
GRM0335C1E130JA01DMurata Electronics34.535490-16711-1-ND€0.08000Direct
QLCD250Q130J1GV001TJohanson Technology Inc.0712-QLCD250Q130J1GV001TCT-ND€0.43000Direct
CBR02C130F3GACKEMET6.462399-8570-1-ND€0.34000Upgrade
In-Stock: 2.431
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04100€0.41
100€0.02980€2.98
1.000€0.02166€21.66
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600