Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH107M063AH1KA | |
|---|---|
DigiKey Part Number | 399-ESH107M063AH1KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH107M063AH1KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M063AH1KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH107M063AH1AA | KEMET | 9.074 | 399-6550-ND | €0.46000 | Parametric Equivalent |
| ESH107M063AH1EA | KEMET | 0 | 399-ESH107M063AH1EATB-ND | €0.10442 | Parametric Equivalent |
| ECA-1JHG101 | Panasonic Industry | 7.293 | P5582-ND | €0.67000 | Parametric Equivalent |
| ECA-1JHG101B | Panasonic Industry | 922 | P19531CT-ND | €0.69000 | Parametric Equivalent |
| MAL204838101E3 | Vishay Beyschlag/Draloric/BC Components | 4.131 | 56-MAL204838101E3CT-ND | €1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | €0.07852 | €565.34 |
| Unit Price without VAT: | €0.07852 |
|---|---|
| Unit Price with VAT: | €0.09422 |








