Parametric Equivalent

RSRJ3101M4EF12300T | |
|---|---|
DigiKey Part Number | 604-RSRJ3101M4EF12300T-ND |
Manufacturer | |
Manufacturer Product Number | RSRJ3101M4EF12300T |
Description | ALUM ELECT CAP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.49Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 276.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 395 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.49Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1J101MPD | Nichicon | 43 | 493-1355-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | €0.13146 | €2,103.36 |
| Unit Price without VAT: | €0.13146 |
|---|---|
| Unit Price with VAT: | €0.15775 |


