Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH227M400AQ6AA | |
|---|---|
DigiKey Part Number | 399-ELH227M400AQ6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH227M400AQ6AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH227M400AQ6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.175 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M420H452 | Cornell Dubilier Knowles | 0 | 380LQ221M420H452-ND | €2.82592 | Parametric Equivalent |
| 380LQ221M450H452 | Cornell Dubilier Knowles | 0 | 380LQ221M450H452-ND | €3.27806 | Parametric Equivalent |
| 380LX221M420H452 | Cornell Dubilier Knowles | 0 | 380LX221M420H452-ND | €2.83722 | Parametric Equivalent |
| 380LX221M450H452 | Cornell Dubilier Knowles | 0 | 338-3656-ND | €4.06932 | Parametric Equivalent |
| 400USC220MEFC22X45 | Rubycon | 0 | 400USC220MEFC22X45-ND | €2.04365 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.79971 | €2,159.65 |
| Unit Price without VAT: | €1.79971 |
|---|---|
| Unit Price with VAT: | €2.15965 |









